Siemens Black Rubber Round for 15 mm Cable Dia. for 6 mm Cable Dia. 8HP1806
- RS Stock No.:
- 226-2873
- Mfr. Part No.:
- 8HP1806
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$78.92
(exc. GST)
$86.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.892 | $78.92 |
*price indicative
- RS Stock No.:
- 226-2873
- Mfr. Part No.:
- 8HP1806
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Material | Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 15mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Material Rubber | ||
Colour Black | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 15mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens rubber cable entry for 2 cables for 6 to 15 mm. It is approved by EAC.
It has 12 g net weight
Related links
- Siemens Black Rubber Round for 29 mm Cable Dia. for 12 mm Cable Dia. 8HP1805
- Siemens Black Rubber Round for 12.5 mm Cable Dia. for 4 mm Cable Dia. 8HP1807
- NEMIQ VET Black Rubber 10 mm Round for 6 mm Cable Dia. for 6 mm Cable Dia. GR 10-6 H6 S1.5
- Siemens ALPHA Black Rubber Round for 12 mm Cable Dia. for 4 mm Cable Dia. 8HP1808
- NEMIQ VET Black Rubber 8 mm Round for 4.6 mm Cable Dia. for 4.6 mm Cable Dia. GR 8-5 H5 S0.8
- HARTING Black Nitrile Rubber 15 mm Cable Grommet for 15 mm Cable Dia. for 13.5 mm Cable Dia. 09000006011
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
