HARTING Black Nitrile Rubber 15 mm Cable Grommet for 15 mm Cable Dia. for 13.5 mm Cable Dia. 09000006011

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$76.49

(exc. GST)

$84.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$76.49$7.649
5 +$70.36$7.036

*price indicative

RS Stock No.:
739-030
Mfr. Part No.:
09000006011
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Grommet Type

Cable Grommet

Product Type

Cable Seal

Panel Hole Diameter

15mm

Material

Nitrile Rubber

Colour

Black

Minimum Cable Diameter

13.5mm

Maximum Cable Diameter

15mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING cable seal is designed for use with Han Split Hoods, providing effective sealing for cable diameters ranging from 13.5 to 15 mm. Made from Durable NBR material, it ensures reliable performance in various industrial environments.

Features & Benefits


Effective sealing for Han Split Hoods ensures secure cable management

Clamping range of 13.5 to 15 mm accommodates various cable sizes

Made from NBR material for enhanced durability and resistance

Black colour provides a professional appearance in installations

Compliant with RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems.

Suitable for control panels and switchgear assemblies.

Applied in electrical distribution systems.

Installed in outdoor electrical enclosures.

Used for securing wiring in mechanical assemblies.

What is the clamping range for this cable seal?


The clamping range is 13.5 to 15 mm.

What material is this cable seal MADE from


It is MADE from NBR material.

Is this product RoHS compliant


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy