Siemens Black Rubber Round for 12.5 mm Cable Dia. for 4 mm Cable Dia. 8HP1807
- RS Stock No.:
- 226-2874
- Mfr. Part No.:
- 8HP1807
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$78.77
(exc. GST)
$86.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.877 | $78.77 |
*price indicative
- RS Stock No.:
- 226-2874
- Mfr. Part No.:
- 8HP1807
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Material | Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 12.5mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Material Rubber | ||
Colour Black | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 12.5mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens rubber cable entry use for 3 cables 4 to 12.5 mm.
It has 12 g net weight
Related links
- Siemens ALPHA Black Rubber Round for 12 mm Cable Dia. for 4 mm Cable Dia. 8HP1808
- Siemens Black Rubber Round for 15 mm Cable Dia. for 6 mm Cable Dia. 8HP1806
- Siemens Black Rubber Round for 29 mm Cable Dia. for 12 mm Cable Dia. 8HP1805
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 90 mm Round for 60 mm Cable Dia. for 4 mm Cable Dia. VET M80 GR
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ISM71071
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 29 mm Round for 25 mm Cable Dia. for 4 mm Cable Dia. IMT36131
- Schneider Electric Mureva BOX Dark Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ENN08131
- NEMIQ VET Black Rubber 8 mm Round for 4.6 mm Cable Dia. for 4.6 mm Cable Dia. GR 8-5 H5 S0.8
