Siemens ALPHA Black Rubber Round for 12 mm Cable Dia. for 4 mm Cable Dia. 8HP1808
- RS Stock No.:
- 158-002
- Mfr. Part No.:
- 8HP1808
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$82.63
(exc. GST)
$90.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $82.63 | $8.263 |
*price indicative
- RS Stock No.:
- 158-002
- Mfr. Part No.:
- 8HP1808
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Material | Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 12mm | |
| Series | ALPHA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Material Rubber | ||
Colour Black | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 12mm | ||
Series ALPHA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Cable Grommet is a rubber cable entry designed for the seamless incorporation of four cables ranging from 4 to 12 mm in diameter. It features a compact net weight of 12 g, ensuring minimal impact on overall system design while delivering exceptional mechanical reliability. The product belongs to the Accessories series and combines functional design with high quality materials to ensure lasting performance.
Allows entry of multiple cables for efficient installation
Lightweight design minimizes stress on components
Durable construction ensures long term reliability
Related links
- Siemens Black Rubber Round for 12.5 mm Cable Dia. for 4 mm Cable Dia. 8HP1807
- Siemens Black Rubber Round for 29 mm Cable Dia. for 12 mm Cable Dia. 8HP1805
- Siemens Black Rubber Round for 15 mm Cable Dia. for 6 mm Cable Dia. 8HP1806
- NEMIQ VET Black Rubber 8 mm Round for 4.6 mm Cable Dia. for 4.6 mm Cable Dia. GR 8-5 H5 S0.8
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 90 mm Round for 60 mm Cable Dia. for 4 mm Cable Dia. VET M80 GR
- NEMIQ VET Black Rubber 10 mm Round for 6 mm Cable Dia. for 6 mm Cable Dia. GR 10-6 H6 S1.5
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ISM71071
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 29 mm Round for 25 mm Cable Dia. for 4 mm Cable Dia. IMT36131
