HellermannTyton Flexiform Natural Polyamide Grommet Strip 251-21209 G51NB-PA6-NA
- RS Stock No.:
- 187-9245
- Distrelec Article No.:
- 300-76-170
- Mfr. Part No.:
- 251-21209 G51NB-PA6-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$293.82
(exc. GST)
$323.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $293.82 | $11.753 | - |
| 15 - 49 | $288.68 | $11.547 | 1% |
| 50 + | $281.21 | $11.248 | 4% |
*price indicative
- RS Stock No.:
- 187-9245
- Distrelec Article No.:
- 300-76-170
- Mfr. Part No.:
- 251-21209 G51NB-PA6-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2.1mm | |
| Material | Polyamide | |
| Colour | Natural | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Series | Flexiform | |
| Standards/Approvals | HF, ROHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2.1mm | ||
Material Polyamide | ||
Colour Natural | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Series Flexiform | ||
Standards/Approvals HF, ROHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity G51NB Series Cable Grommet, Natural Colour, Polyamide 6 - 251-21209 G51NB-PA6-NA
This cable grommet provides a protective sealing solution for panel-mounted wiring in industrial settings. It is designed to maintain cable integrity where wires pass through enclosure walls, offering material resilience across a broad temperature range and compatibility with environmental standards relevant to automated and electrical assemblies.
Features & Benefits
• Polyamide 6 construction delivers mechanical durability and chemical resistance
• Operates continuously at temperatures up to +95°C supporting hot environments
• Retains flexibility down to -60°C for reliable low-temperature performance
• Suited to panels from 1.3mm thickness for secure mounting
• Operates continuously at temperatures up to +95°C supporting hot environments
• Retains flexibility down to -60°C for reliable low-temperature performance
• Suited to panels from 1.3mm thickness for secure mounting
**Applications**
• Suitable for cable entry points in control panels and switchgear
• Ideal for routing wiring in automation cabinets and enclosures
• Used with distribution boxes in electrical installations
• Can be used for wire protection in mechanical equipment housings
• Ideal for routing wiring in automation cabinets and enclosures
• Used with distribution boxes in electrical installations
• Can be used for wire protection in mechanical equipment housings
How does it cope with repeated thermal cycling in industrial use?
The thermoplastic material sustains dimensional stability and retains sealing functionality across its specified high and low operating temperatures, reducing degradation from thermal expansion and contraction.
What benefit does the material choice provide for installation and service?
The chosen polymer offers a balance of stiffness for secure retention in panel cut-outs and enough flexibility to allow cable insertion and removal without cracking.
What panel thickness should be prepared for reliable fitment?
A panel thickness of 1.3mm is the minimum required to ensure the grommet seats correctly and maintains the intended seal and mechanical retention.
- RS Stock No. 1879267
- Mfr. Part No. 251-21409 G51ND-PA6-NA
1 Reel of 25 Metre(s)
$543.78
- RS Stock No. 1879239
- Mfr. Part No. 251-21109 G51NA-PA6-NA
1 Reel of 25 Metre(s)
$258.36
- RS Stock No. 1879150
- Mfr. Part No. 251-10109 G51PA-PE-NA
1 Reel of 25 Metre(s)
$142.08
- RS Stock No. 1879194
- Mfr. Part No. 251-10509 G51PE-PE-NA
1 Reel of 25 Metre(s)
$233.48
Related links
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21109 G51NA-PA6-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10209 G51PB-PE-NA
- HellermannTyton G51TB Natural Polytetrafluoroethylene Grommet Strip 251-30209 G51TB-PTFE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10109 G51PA-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10409 G51PD-PE-NA
- HellermannTyton Flexiform Natural Polytetrafluoroethylene Grommet Strip 251-30109 G51TA-PTFE-NA











