HellermannTyton G51TB Natural PTFE Grommet Strip 251-30209 G51TB-PTFE-NA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3 metres)*

$552.71

(exc. GST)

$607.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$552.71$184.237
15 - 49$548.08$182.693
50 +$538.99$179.663

*price indicative

RS Stock No.:
187-9093
Mfr. Part No.:
251-30209 G51TB-PTFE-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Grommet

Grommet Type

Grommet Strip

Minimum Panel Thickness

2.1mm

Material

PTFE

Colour

Natural

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+260°C

Series

G51TB

Standards/Approvals

No

COO (Country of Origin):
GB

HellermannTyton Cable Grommet, PTFE, 2.1 mm Maximum Panel Thickness - 251-30209 G51TB-PTFE-NA


This high-quality cable grommet by HellermannTyton is designed to provide exceptional performance in various applications. With a natural PTFE material construction, this grommet offers heat resistance up to +260 °C, making it ideal for use in high temperature environments. The grommet strip length of 3m ensures flexibility and adaptability to different panel thicknesses.

Features & Benefits


• Made from durable PTFE material for high temperature resistance

• Grommet strip length of 3m for versatility in installation

• Suitable for panel thickness ranging from 1.3mm to 2.1mm

Applications


• Ideal for use in electrical installations requiring heat-resistant grommets

• Suitable for applications where panel thickness varies between 1.3mm and 2.1mm

Can this PTFE cable grommet withstand extreme temperatures?


Yes, the HellermannTyton cable grommet is designed to operate within a temperature range of -60 to +260 °C, making it suitable for high temperature environments.

Will this grommet strip be compatible with varying panel thicknesses?


Yes, the grommet strip length of 3m allows for easy adaptation to panel thicknesses ranging from 1.3mm to 2.1mm.

Is this cable grommet suitable for electrical installations?


Yes, the PTFE material and high-quality construction make this grommet suitable for use in electrical applications requiring heat-resistant properties.

Can this grommet strip be cut to custom lengths?


Yes, the grommet strip can be easily cut to custom lengths to suit specific installation requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy