HellermannTyton Flexiform Natural Polyamide Grommet Strip 251-21409 G51ND-PA6-NA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 metres)*

$543.78

(exc. GST)

$598.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$543.78$21.751
15 - 49$537.14$21.486
50 +$524.62$20.985

*price indicative

RS Stock No.:
187-9267
Mfr. Part No.:
251-21409 G51ND-PA6-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Grommet Type

Grommet Strip

Minimum Panel Thickness

4.8mm

Product Type

Cable Grommet

Material

Polyamide

Colour

Natural

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+95°C

Series

Flexiform

Standards/Approvals

No

COO (Country of Origin):
GB

Flexiform® Protective Profiles


Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy