HellermannTyton Flexiform Natural Polyamide Grommet Strip 251-21109 G51NA-PA6-NA
- RS Stock No.:
- 187-9239
- Mfr. Part No.:
- 251-21109 G51NA-PA6-NA
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
$258.36
(exc. GST)
$284.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $258.36 | $10.334 |
*price indicative
- RS Stock No.:
- 187-9239
- Mfr. Part No.:
- 251-21109 G51NA-PA6-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Panel Thickness | 1.3mm | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Material | Polyamide | |
| Colour | Natural | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +95°C | |
| Series | Flexiform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Panel Thickness 1.3mm | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Material Polyamide | ||
Colour Natural | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +95°C | ||
Series Flexiform | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.
- RS Stock No. 1879245
- Mfr. Part No. 251-21209 G51NB-PA6-NA
1 Reel of 25 Metre(s)
$293.82
- RS Stock No. 1879267
- Mfr. Part No. 251-21409 G51ND-PA6-NA
1 Reel of 25 Metre(s)
$543.78
- RS Stock No. 1879188
- Mfr. Part No. 251-10409 G51PD-PE-NA
1 Reel of 25 Metre(s)
$118.38
- RS Stock No. 2164133
- Mfr. Part No. 251-21609 G51NF-PA6-NA
Each
$1,688.88
Related links
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton G51NB Natural Polyamide 6 Grommet Strip 251-21209 G51NB-PA6-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10209 G51PB-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10109 G51PA-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10409 G51PD-PE-NA
- HellermannTyton Flexiform Natural Polytetrafluoroethylene Grommet Strip 251-30109 G51TA-PTFE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10509 G51PE-PE-NA









