SES Sterling DO Grey Polyvinyl Chloride Cable Grommet for 19 mm Cable Dia. 01350001013
- RS Stock No.:
- 161-3534
- Mfr. Part No.:
- 01350001013
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$113.23
(exc. GST)
$124.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $113.23 | $1.132 |
| 5 - 24 | $111.86 | $1.119 |
| 25 + | $92.03 | $0.92 |
*price indicative
- RS Stock No.:
- 161-3534
- Mfr. Part No.:
- 01350001013
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 19mm | |
| Series | DO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 19mm | ||
Series DO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Oblong grommets
These special 3-dimensional grommets are designed to protect flat cable runs 19 x 5, 29 x 5 and 44 x 5 mm.
Related links
- SES Sterling DO Grey Polyvinyl Chloride Cable Grommet for 29 mm Cable Dia. 01350002013
- SES Sterling DO Grey Polyvinyl Chloride Cable Grommet for 44 mm Cable Dia. 01350003013
- Essentra DG Black Polyvinyl Chloride 25.5 mm Cable Grommet for 19 mm Cable Dia. DG-10806
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070027010
- SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 5.5 mm Cable Dia. 01070017010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 19 mm Cable Dia. for 18 mm Cable Dia. NSYCEJDL18
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070029010
