SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 5.5 mm Cable Dia. 01070017010
- RS Stock No.:
- 136-6935
- Mfr. Part No.:
- 01070017010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 12 November 2026
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $31.54 | $0.315 |
| 5 - 9 | $30.98 | $0.31 |
| 10 + | $30.36 | $0.304 |
*price indicative
- RS Stock No.:
- 136-6935
- Mfr. Part No.:
- 01070017010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 9mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 5.5mm | |
| Maximum Cable Diameter | 5.5mm | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 9mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 5.5mm | ||
Maximum Cable Diameter 5.5mm | ||
Series DK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Related links
- SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 01070021010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070029010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
- SES Sterling DK Black Polyvinyl Chloride 5 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. 01070002010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070027010
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. 01070010010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 01070041010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia. 01070024010
