Molex Straight, Surface Female- 1 Port Type B USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$514.50

(exc. GST)

$566.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.029$514.50-
1000 - 1500$1.003$501.502%
2000 +$0.987$493.504%

*price indicative

RS Stock No.:
167-6464
Mfr. Part No.:
105133-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

B

Mount Type

Surface

USB Specification

USB 2.0

Current

1.8A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

1051

COO (Country of Origin):
CN

Molex 0.65 mm Pitch micro USB Type B Connector - 105133 Series


0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. This micro USB receptacle has a fully shielded laser-stainless steel shell which offers mechanical strength and EMI protection. A keying features prevents mismating with the plug assembly and a pick and place cover allows automated assembly

Features and Benefits


• Compact, space saving design

• High durability of over 10000 insertion cycles

• Stainless steel shell for mechanical strength

• Fully shielded for EMI protection

• Keying features to prevent mismating

Product Application Information


This micro USB Type B connector is ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.

Molex Micro-USB Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy