SES Sterling DK Black PVC 8 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. 01070012010
- RS Stock No.:
- 136-6884
- Mfr. Part No.:
- 01070012010
- Brand:
- SES Sterling
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$32.47
(exc. GST)
$35.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $32.47 | $0.325 | - |
| 5 - 9 | $32.08 | $0.321 | 1% |
| 10 + | $31.49 | $0.315 | 3% |
*price indicative
- RS Stock No.:
- 136-6884
- Mfr. Part No.:
- 01070012010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 5mm | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 5mm | ||
Series DK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Related links
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. 01070010010
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 01070009010
- SES Sterling DK Black Polyvinyl Chloride 5 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. 01070002010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070027010
- SES Sterling DK Black Polyvinyl Chloride 5 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia. 01070005010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070026010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070029010
