Eaton Eaton xEffect Grey PVC 48 mm Cable Grommet for 40 mm Cable Dia. for 18 mm Cable Dia. 033896 KT36
- RS Stock No.:
- 241-055
- Mfr. Part No.:
- 033896 KT36
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$156.18
(exc. GST)
$171.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $156.18 | $7.809 |
*price indicative
- RS Stock No.:
- 241-055
- Mfr. Part No.:
- 033896 KT36
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 48mm | |
| Material | PVC | |
| Colour | Grey | |
| Minimum Operating Temperature | -5°C | |
| Minimum Cable Diameter | 18mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Cable Diameter | 40mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | IP66, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 48mm | ||
Material PVC | ||
Colour Grey | ||
Minimum Operating Temperature -5°C | ||
Minimum Cable Diameter 18mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Cable Diameter 40mm | ||
Series Eaton xEffect | ||
Standards/Approvals IP66, RoHS conform | ||
- COO (Country of Origin):
- AT
The Eaton xEffect Accessories cable grommet PG is designed to provide robust and efficient cable management solutions for low voltage systems. Perfectly suited for applications that demand watertight and gastight seals, its construction ensures reliable performance even in challenging environments. With a sleek grey finish and a degree of protection rated at IP66, it not only meets industry standards but also complements various installation aesthetics. The innovative design facilitates easy installation while accommodating a range of cable sizes, making it a versatile choice for any electrical application. This product is engineered for optimal durability, crafted from soft PVC that is both cadmium and lead-free, ensuring compliance with environmental regulations. Built with a generous operational temperature range, this accessory is engineered to withstand fluctuations in ambient conditions, promoting longevity and consistency in performance.
Designed for easy installation in various low voltage applications
Provides superior sealing against water and gas ingress
Crafted from environmentally friendly materials that are safe for use
Compatible with cables having a minimum and maximum diameter range
Sleek grey surface finish enhances overall aesthetic compatibility
Operates efficiently in temperatures ranging from -5 °C to 40 °C
Delivers exceptional durability thanks to its high-quality PVC construction
Meets high standards of protection with its IP66 rating
Related links
- Eaton Eaton xEffect Grey Polyvinyl Chloride 55 mm Cable Grommet for 47 mm Cable Dia. for 18 mm Cable Dia. 038642 KT42
- Eaton Eaton xEffect Grey Polyvinyl Chloride Cable Grommet for 68 mm Cable Dia. for 14 mm Cable Dia. 036269 KT4
- Eaton Eaton xEffect Grey Polyvinyl Chloride 21.5 mm Cable Grommet for 16 mm Cable Dia. for 7 mm Cable Dia. 019658 KT13,5
- Eaton Eaton xEffect Grey Polyvinyl Chloride 38 mm Cable Grommet for 31 mm Cable Dia. for 12.5 mm Cable Dia. 029150 KT29
- Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5 mm Cable Grommet for 17 mm Cable Dia. for 7 mm Cable Dia. 022031 KT16
- Eaton Eaton xEffect Grey Polyvinyl Chloride 29.5 mm Cable Grommet for 20 mm Cable Dia. for 12.5 mm Cable Dia. 026777
- HellermannTyton HV Grey Polyvinyl Chloride 52 mm Cable Grommet for 44 mm Cable Dia. 633-06088 HV1608-PVC-FR-GY
- HellermannTyton HV Grey Polyvinyl Chloride 37 mm Cable Grommet for 29 mm Cable Dia. 633-06078 HV1607-PVC-FR-GY
