Eaton Eaton xEffect Grey PVC 21.5 mm Cable Grommet for 16 mm Cable Dia. for 7 mm Cable Dia. 019658 KT13,5

Subtotal (1 pack of 100 units)*

$214.31

(exc. GST)

$235.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$214.31$2.143

*price indicative

RS Stock No.:
246-961
Mfr. Part No.:
019658 KT13,5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Minimum Panel Thickness

2mm

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

21.5mm

Material

PVC

Colour

Grey

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Minimum Cable Diameter

7mm

Maximum Cable Diameter

16mm

Series

Eaton xEffect

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Eaton cable grommet is a premium accessory designed to enhance the versatility of lv switchgear systems. Engineered for performance and reliability, it meets stringent compliance standards while ensuring a watertight and gastight seal. Crafted from high-quality polyvinyl chloride, it promises durability and long-lasting use in demanding environments. Its unique design allows for a range of cable diameters, making it suitable for various applications. With a sleek grey finish, it not only meets functional requirements but also complements modern aesthetics, making it an ideal choice for both industrial and commercial settings.

Provides an effective barrier against dust and moisture

Designed to accommodate a range of cable sizes for maximum versatility

Simple installation suitable for various wall thicknesses

Robust construction ensures long-term performance in diverse conditions

Lightweight design promotes ease of handling and installation

Compatible with multiple turn configurations for enhanced adaptability

Features a contemporary grey colour that integrates seamlessly with different designs

Manufactured to comply with RoHS directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy