HellermannTyton HV Grey Polyvinyl Chloride 52 mm Cable Grommet for 44 mm Cable Dia. 633-06088 HV1608-PVC-FR-GY

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$245.63

(exc. GST)

$270.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$245.63$2.456-
5 - 9$241.34$2.4131%
10 +$236.85$2.3693%

*price indicative

RS Stock No.:
187-9396
Mfr. Part No.:
633-06088 HV1608-PVC-FR-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

52mm

Material

Polyvinyl Chloride

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Cable Diameter

44mm

Series

HV

Standards/Approvals

No

COO (Country of Origin):
DE

HV Series Feedthrough Grommets


The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.

There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy