Eaton Eaton xEffect Grey PVC 55 mm Cable Grommet for 47 mm Cable Dia. for 18 mm Cable Dia. 038642 KT42
- RS Stock No.:
- 241-095
- Mfr. Part No.:
- 038642 KT42
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$91.81
(exc. GST)
$100.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $91.81 | $9.181 |
*price indicative
- RS Stock No.:
- 241-095
- Mfr. Part No.:
- 038642 KT42
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 55mm | |
| Material | PVC | |
| Colour | Grey | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 18mm | |
| Maximum Cable Diameter | 47mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform, IP65 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 55mm | ||
Material PVC | ||
Colour Grey | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 18mm | ||
Maximum Cable Diameter 47mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform, IP65 | ||
- COO (Country of Origin):
- DE
The Eaton innovative cable grommet from Eaton is designed to seamlessly integrate with low voltage systems, ensuring reliable performance and protection for various cable applications. With its durable construction, it not only offers watertight and gastight solutions but also complements a range of installation requirements. The cable grommet guarantees a secure fit for outer cable diameters, making it ideal for environments that demand stringent compliance and robustness. Made from high-quality PVC, it resists the challenges posed by temperature fluctuations and environmental factors. Whether you're in switchgear assembly or just need reliable cable management, this accessory stands out for its versatility and performance, reinforcing Eaton's commitment to excellence in electrical solutions.
Gastight and watertight for superior cable protection
Durable construction suitable for various environmental conditions
Ideal for wall thicknesses ranging from 2 mm to 8 mm
Accommodates a wide range of outer cable diameters
Rated IP65, ensuring dust and water resistance
Offers ease of installation for streamlined setups
Designed for use with general switchboard applications
Constructed from cadmium- and lead-free materials for safety
Surface finish in similar RAL 7035 for aesthetic integration
Closed model design optimises space and functionality
Related links
- Eaton Eaton xEffect Grey Polyvinyl Chloride 29.5 mm Cable Grommet for 20 mm Cable Dia. for 12.5 mm Cable Dia. 026777
- Eaton Eaton xEffect Grey Polyvinyl Chloride 38 mm Cable Grommet for 31 mm Cable Dia. for 12.5 mm Cable Dia. 029150 KT29
- Eaton Eaton xEffect Grey Polyvinyl Chloride Cable Grommet for 68 mm Cable Dia. for 14 mm Cable Dia. 036269 KT4
- Eaton Eaton xEffect Grey Polyvinyl Chloride 21.5 mm Cable Grommet for 16 mm Cable Dia. for 7 mm Cable Dia. 019658 KT13,5
- Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5 mm Cable Grommet for 17 mm Cable Dia. for 7 mm Cable Dia. 022031 KT16
- Eaton Eaton xEffect Grey Polyvinyl Chloride 48 mm Cable Grommet for 40 mm Cable Dia. for 18 mm Cable Dia. 033896 KT36
- Eaton xEffect Light Grey Polyethylene 25.5 mm Round for 18 mm Cable Dia. for 1 mm Cable Dia. 207603 KT-M25
- Eaton xEffect Light Grey Polyethylene 20.5 mm Round for 13 mm Cable Dia. for 1 mm Cable Dia. 207602 KT-M20
