HellermannTyton HV Grey Polyvinyl Chloride 37 mm Cable Grommet for 29 mm Cable Dia. 633-06078 HV1607-PVC-FR-GY
- RS Stock No.:
- 187-9380
- Mfr. Part No.:
- 633-06078 HV1607-PVC-FR-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$167.25
(exc. GST)
$183.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $167.25 | $1.673 |
| 5 - 9 | $164.36 | $1.644 |
| 10 + | $161.30 | $1.613 |
*price indicative
- RS Stock No.:
- 187-9380
- Mfr. Part No.:
- 633-06078 HV1607-PVC-FR-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 37mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 29mm | |
| Series | HV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 37mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 29mm | ||
Series HV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

HV Series Feedthrough Grommets
The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.
Related links
- HellermannTyton HV Grey Polyvinyl Chloride 52 mm Cable Grommet for 44 mm Cable Dia. 633-06088 HV1608-PVC-FR-GY
- HellermannTyton HV Grey Polyvinyl Chloride 25 mm Cable Grommet for 17 mm Cable Dia. 633-06068 HV1606-PVC-FR-GY
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. for 9 mm Cable Dia. 633-03020
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 633-02030
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. 633-02150
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 633-02040
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. 633-03040 HV1304-PVC-FR-BK
