HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM25

Subtotal (1 unit)*

$1.02

(exc. GST)

$1.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.02

*price indicative

RS Stock No.:
117-746
Mfr. Part No.:
ESM25
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Minimum Panel Thickness

3.5mm

Product Type

Cable Grommet

Panel Hole Diameter

25.5mm

Material

Thermoplastic Elastomer

Colour

Grey

Minimum Operating Temperature

-25°C

Minimum Cable Diameter

9mm

Maximum Operating Temperature

40°C

Maximum Cable Diameter

17mm

Standards/Approvals

IEC 60754-2, IEC 60695-2-11, UL Subject 94

COO (Country of Origin):
DE
The Hensel Grommets for M 25 knockouts feature a sealing range of diameter 9 to 17 mm and are designed for bore holes of diameter 25.5 mm. They accommodate wall thicknesses from 1.5 to 3.5 mm, making them suitable for both normal indoor environments and protected outdoor installations. These grommets comply with the glow wire test standard IEC 60695-2-11 at 750 °C, ensuring strong resistance to high temperatures and flames.

IP55 protection rated

Self extinguishing material

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy