HENSEL Grey TPE 16.5 mm Stepper for 12 mm Cable Dia. for 3.5 mm Cable Dia. STM16

Subtotal (1 unit)*

$0.99

(exc. GST)

$1.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.99

*price indicative

RS Stock No.:
117-659
Mfr. Part No.:
STM16
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Grommet

Grommet Type

Stepper

Panel Hole Diameter

16.5mm

Material

TPE

Colour

Grey

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

12mm

Standards/Approvals

IP 55, IEC 60695 2 11: 750 °C, UL Subject 94, IEC 60754 2, IP 66

COO (Country of Origin):
DE
The Hensel Stepped grommet for M 16 knockouts has a sealing range of diameter 3.5 to 12 mm and fits bore holes of diameter 16.5 mm. It accommodates wall thicknesses between 1.5 and 4 mm, making it suitable for both normal indoor environments and protected outdoor installations. This grommet complies with the glow wire test standard IEC 60695-2-11 at 750 °C, ensuring effective resistance to high temperatures and flames.

IP55 protection rated

Self extinguishing material

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy