HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM32
- RS Stock No.:
- 117-485
- Mfr. Part No.:
- ESM32
- Brand:
- HENSEL
Subtotal (1 unit)*
$1.43
(exc. GST)
$1.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.43 |
*price indicative
- RS Stock No.:
- 117-485
- Mfr. Part No.:
- ESM32
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3.5mm | |
| Panel Hole Diameter | 32.5mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 35°C | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 23mm | |
| Standards/Approvals | IP 55, UL Subject 94, IEC 60695-2-11, IP 66 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3.5mm | ||
Panel Hole Diameter 32.5mm | ||
Material Thermoplastic Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 35°C | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 23mm | ||
Standards/Approvals IP 55, UL Subject 94, IEC 60695-2-11, IP 66 | ||
- COO (Country of Origin):
- DE
The Hensel Grommets for M 32 knockouts are designed with a sealing range of diameter 9 to 23 mm and fit bore holes of diameter 32.5 mm. They accommodate wall thicknesses between 1.5 and 3.5 mm, making them suitable for use in both normal indoor environments and protected outdoor installations. These grommets are compliant with the glow wire test standard IEC 60695-2-11 at 750 °C, ensuring effective resistance to high temperatures and flames.
IP55 protection rated
Self extinguishing material
Flame retardant design
Halogen free and silicone free
- RS Stock No. 0117746
- Mfr. Part No. ESM25
Each
$1.02
- RS Stock No. 0117759
- Mfr. Part No. EDKF32
Each
$4.38
- RS Stock No. 0117648
- Mfr. Part No. STM32
Each
$1.66
- RS Stock No. 0117641
- Mfr. Part No. STM40
Each
$3.79
Related links
- HENSEL Orange Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 8 mm Cable Dia. EDKF 32
- HENSEL Grey Thermoplastic Elastomer 32.5 mm Stepper for 26.5 mm Cable Dia. for 13 mm Cable Dia. STM 32
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM 25
- HENSEL Grey Thermoplastic Elastomer 16.5 mm for 11 mm Cable Dia. for 4.8 mm Cable Dia. ESM 16
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM 40
- HENSEL Grey Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. ESM 20
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 23 mm Cable Dia. for 22 mm Cable Dia. 2499693-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 24 mm Cable Dia. for 23 mm Cable Dia. 2499693-8












