HENSEL Grey Thermoplastic Elastomer 25.5 mm Stepper for 21 mm Cable Dia. for 5 mm Cable Dia. STM25

Subtotal (1 unit)*

$1.81

(exc. GST)

$1.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 621 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.81

*price indicative

RS Stock No.:
117-535
Mfr. Part No.:
STM25
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Grommet

Minimum Panel Thickness

4mm

Grommet Type

Stepper

Panel Hole Diameter

25.5mm

Material

Thermoplastic Elastomer

Colour

Grey

Minimum Operating Temperature

-25°C

Minimum Cable Diameter

5mm

Maximum Operating Temperature

80°C

Maximum Cable Diameter

21mm

Standards/Approvals

IP 66, UL Subject 94, IP 55, IEC 60695-2-11

COO (Country of Origin):
DE
The Hensel Stepped grommet for M 25 knockouts features a sealing range of diameter 5 to 21 mm and fits bore holes of diameter 25.5 mm. It accommodates wall thicknesses from 1.5 to 4 mm, making it suitable for both normal indoor environments and protected outdoor installations. This grommet meets the glow wire test standard IEC 60695-2-11 at 750 °C, providing robust resistance to high temperatures and flames.

IP55 protection rated

Self extinguishing material

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy