HENSEL Grey TPE 16.5 mm for 11 mm Cable Dia. for 4.8 mm Cable Dia. ESM16
- RS Stock No.:
- 117-557
- Mfr. Part No.:
- ESM16
- Brand:
- HENSEL
Subtotal (1 unit)*
$1.31
(exc. GST)
$1.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.31 |
*price indicative
- RS Stock No.:
- 117-557
- Mfr. Part No.:
- ESM16
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3.5mm | |
| Panel Hole Diameter | 16.5mm | |
| Material | TPE | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Cable Diameter | 4.8mm | |
| Maximum Cable Diameter | 11mm | |
| Standards/Approvals | IP 66, IEC 60754 2, IEC 60695 2 11: 750 °C, UL Subject 94: flame retardant self extinguishing | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3.5mm | ||
Panel Hole Diameter 16.5mm | ||
Material TPE | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Cable Diameter 4.8mm | ||
Maximum Cable Diameter 11mm | ||
Standards/Approvals IP 66, IEC 60754 2, IEC 60695 2 11: 750 °C, UL Subject 94: flame retardant self extinguishing | ||
- COO (Country of Origin):
- DE
The Hensel Grommets for M 16 knockouts provide a sealing range of diameter 4.8 to 11 mm and are designed for bore holes of diameter 16.5 mm. They are suitable for wall thicknesses from 1.5 to 3.5 mm and can be used in both normal indoor environments and protected outdoor installations. These grommets meet the glow wire test requirements of IEC 60695-2-11 at 750 °C, ensuring robust resistance to high temperatures and flames.
IP55 protection rated
Self extinguishing material
Flame retardant design
Halogen free and silicone free
Related links
- HENSEL Grey Thermoplastic Elastomer 16.5 mm Stepper for 12 mm Cable Dia. for 3.5 mm Cable Dia. STM 16
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM 32
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM 40
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM 25
- HENSEL Grey Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. ESM 20
- HENSEL Grey Thermoplastic Elastomer 40.5 mm Stepper for 34 mm Cable Dia. for 13 mm Cable Dia. STM 40
- HENSEL Grey Thermoplastic Elastomer 25.5 mm Stepper for 21 mm Cable Dia. for 5 mm Cable Dia. STM 25
- HENSEL Grey Thermoplastic Elastomer 32.5 mm Stepper for 26.5 mm Cable Dia. for 13 mm Cable Dia. STM 32
