Moflash E1EX-QS Series Metallic Stainless Steel Cable Gland, M20 Thread, 14.5mm Min, 20.5mm Max, IP66, IP68
- RS Stock No.:
- 901-0661
- Mfr. Part No.:
- 50212
- Brand:
- Moflash
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0661
- Mfr. Part No.:
- 50212
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 20.5mm | |
| Minimum Cable Diameter | 14.5mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | E1EX-QS | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | +95°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 | ||
Maximum Cable Diameter 20.5mm | ||
Minimum Cable Diameter 14.5mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series E1EX-QS | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- SA
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Moflash E1EX-QS Series Brass Nickel Plated Brass Cable Gland 14.5mm Min IP66, IP68
- Moflash A2EX-QS Series Metallic Stainless Steel Cable Gland 11 mm min. IP66, IP68
- Moflash E1EX Series Metallic Stainless Steel Cable Gland 9 mm min. IP66, IP68
- Moflash E1EX Series Brass Nickel Plated Brass Cable Gland 14.5 mm min. IP68, IP66
- Moflash A2EX Series Metallic Stainless Steel Cable Gland 11 mm min. IP68, IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP66 IP68, IP69
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit 8.5 mm min. IP66
- Rittal HD Series Metallic Stainless Steel Cable Gland 12 mm min. IP69











