ABB Glands Series Metallic Stainless Steel Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP66, IP67, IP68, IP69

Subtotal (1 unit)*

$651.09

(exc. GST)

$716.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$651.09

*price indicative

RS Stock No.:
266-4568
Mfr. Part No.:
7TCA303080R0078
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Stainless Steel

Colour

Metallic

Series

Glands

IP Rating

IP66, IP67, IP68, IP69

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

LVD, NSF 169 2012, RoHS, UL 514B/CSA C22.2 No 18.3, WEEE

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB stainless steel EMC cable gland is specifically designed for food and beverage applications, with internal grounding mechanism to provide earth continuity for shielded and screened cables where required.

Smooth hygienic external casing

One piece, fully enclosed

Internal continuity contacts

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy