WISKA VentGLAND Series Metallic Stainless Steel Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP68, IP69K
- RS Stock No.:
- 694-8923
- Mfr. Part No.:
- ESSVG 25
- Brand:
- WISKA
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$293.03
(exc. GST)
$322.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $293.03 | - |
| 5 - 9 | $289.53 | 1% |
| 10 + | $284.09 | 3% |
*price indicative
- RS Stock No.:
- 694-8923
- Mfr. Part No.:
- ESSVG 25
- Brand:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | VentGLAND | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series VentGLAND | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
WISKA IP69K Metric VentGLAND Cable Glands
The WISKA VentGLAND has a micro-porous, liquid tight PTFE membrane that lets the casing breathe, which then compensates different pressures inside and outside the casing. Hence, condensation is reduced to a minimum while the high-tech membrane seals in such a way that dirt and water cannot penetrate into the casing.
Features and Benefits
Cable gland and pressure compensation in one;Reduces condensation to a minimum;Fast replacement of a traditional cable gland due to identical sizes;Liquid tight;High degree of protection;Long lasting
Standards
EN 60 529
Related links
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 6 mm min. IP69K, IP68
- Rittal 2410001 Series Metallic Stainless Steel Cable Gland 12 mm min. IP68
- WISKA VentGLAND Series Black Polyamide Cable Gland 6 mm min. IP68, IP69K
- WISKA EVSSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP66, IP67
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP68
- WISKA ESKE Series Silver Polyamide Cable Gland 10 mm min. IP68
