Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG21 Thread, 13 mm min., 18 mm max., IP69K, IP68
- RS Stock No.:
- 289-0512
- Distrelec Article No.:
- 155-10-862
- Mfr. Part No.:
- 1.609.2100.01
- Brand:
- Hummel
Subtotal (1 unit)*
$23.87
(exc. GST)
$26.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.87 |
*price indicative
- RS Stock No.:
- 289-0512
- Distrelec Article No.:
- 155-10-862
- Mfr. Part No.:
- 1.609.2100.01
- Brand:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Series | HSK-M | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, EN 50262, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Series HSK-M | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, EN 50262, RoHS, UL, VDE | ||
- COO (Country of Origin):
- SE
The Watertight cable gland in metal with plastic lining. Thanks to the plastic lining the gland is insulated along its entire length.
Good strain relief and large clamp area
Bottom part fitted with an O-ring
Approvals of CSA, UL, VDE
Metal glands shall be earthed if they are mounted in a plastic case
Related links
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 13 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
