Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP69K, IP68
- RS Stock No.:
- 289-0509
- Distrelec Article No.:
- 155-10-839
- Mfr. Part No.:
- 1.609.1100.01
- Brand:
- Hummel
Subtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.47 |
*price indicative
- RS Stock No.:
- 289-0509
- Distrelec Article No.:
- 155-10-839
- Mfr. Part No.:
- 1.609.1100.01
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | HSK-M | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, EN 50262, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size PG11 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series HSK-M | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, EN 50262, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Metal watertight cable gland features a plastic lining, ensuring insulation along its entire length. With excellent strain relief and a generous clamp area, it provides robust cable management solutions, promising reliable performance in diverse applications.
RoHS compliant
Bottom part fitted with an O ring
CSA UL and VDE approvals
Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68, IP69K
- RS Stock No. 2890533
- Mfr. Part No. 1.691.1100.01
Each
$29.46
- RS Stock No. 2890534
- Mfr. Part No. 1.691.1200.50
Each
$18.28
- RS Stock No. 2890510
- Mfr. Part No. 1.609.1300.01
Each
$17.15
- RS Stock No. 2890511
- Mfr. Part No. 1.609.1600.01
Each
$11.24
Related links
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68












