Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68, IP69K
- RS Stock No.:
- 289-0540
- Distrelec Article No.:
- 155-10-391
- Mfr. Part No.:
- 1.691.2500.50
- Brand:
- Hummel
Subtotal (1 unit)*
$34.45
(exc. GST)
$37.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.45 |
*price indicative
- RS Stock No.:
- 289-0540
- Distrelec Article No.:
- 155-10-391
- Mfr. Part No.:
- 1.691.2500.50
- Brand:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | HSK-M | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series HSK-M | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Watertight cable gland with EMC adaptation features a screen braid for effective earthing, requiring simple twisting around the sealing set for ease of use. Crafted from nickel plated brass with a plastic lining and Perbunan sealing, it ensures reliable performance in various applications.
RoHS compliant
Good strain relief and large clamping area
O ring for sealing against panel is enclosed
- RS Stock No. 2890517
- Mfr. Part No. 1.631.2500.50
Each
$61.98
- RS Stock No. 2890512
- Mfr. Part No. 1.609.2100.01
Each
$23.87
Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP69K, IP68
- RS Stock No. 2890531
- Mfr. Part No. 1.691.0700.01
Each
$19.64
- RS Stock No. 2890510
- Mfr. Part No. 1.609.1300.01
Each
$17.15
Related links
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 13 mm min. IP68











