HARTING Han CGM-M Series Metallic Metal Cable Gland, M32 Thread, 13 mm min., 25 mm max., IP68

Get a bulk buy discount

Add 250 more to save -

View bulk pricing options

Subtotal (1 unit)*

$65.73

(exc. GST)

$72.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$65.73-
250 - 499$65.17-
500 +$64.102%

*price indicative

RS Stock No.:
843-6450
Distrelec Article No.:
304-02-415
Mfr. Part No.:
19000005095
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

25mm

Minimum Cable Diameter

13mm

Material

Metal

Colour

Metallic

Series

Han CGM-M

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
DE

Harting Han CGM-M Series Cable Gland, M32 Thread size, IP68 - 19000005095


This cable gland provides a secure metallic conduit entry for industrial wiring, delivering sealed cable termination for demanding environments. It is designed for use where Durable metal components and a high ingress protection rating are required, offering a robust threaded connection for cable routing in mechanical, electrical and automation systems.

Features & Benefits


• IP68 rating ensures long-term protection against water ingress
• Metallic construction offers mechanical robustness and impact resistance
• Thread size M32 enables standardised panel and enclosure mounting
• Operates between -40°C and 100°C to cover wide thermal ranges
• Accepts cable diameters from 13mm to 25mm for versatile cable selection

**Applications**


• Suitable for outdoor junction boxes requiring waterproof entries
• Ideal for industrial control panels with metal enclosures
• Used for routing power and signal cables in automation cabinets
• Can be used for machinery installations exposed to varying temperatures

What temperature extremes can the gland tolerate during operation?


It is rated for use down to -40°C and up to 100°C, allowing deployment across cold storage and heat‑generating equipment.

Which cable sizes will fit without additional adaptors?


It accommodates cables with diameters between 13mm and 25 mm, covering typical power and multi‑core signal cables.

How does the product attach to enclosures?


It secures via an M32 threaded entry, compatible with standard M32 gland holes in panels and housings.

Is the unit suitable where hazardous‑area certification is required?


It has no hazardous‑area certification, so it should not be used where certified equipment is mandated.

Note

Cable diameters stated are in the form min/max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy