Icotek QVT Series Grey Polycarbonate Cable Gland, M40 Thread, IP54

Subtotal (1 unit)*

$48.38

(exc. GST)

$53.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.38

*price indicative

RS Stock No.:
283-6510
Distrelec Article No.:
155-19-833
Mfr. Part No.:
QVT 40/2
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Gland

Thread Size

M40

Material

Polycarbonate

Colour

Grey

Series

QVT

IP Rating

IP54

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

QVT-CLICK | Split cable gland for snap-in mounting


The Cable gland is a versatile and reliable product designed to meet user's technical needs. With high-quality materials and advanced technology, this product ensures top-notch performance in various applications.

High-quality materials for durability and longevity

Advanced technology for superior performance

Compact design for easy installation and maintenance

Wide compatibility with different systems and devices

Energy-efficient for cost savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy