Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland, M32 Thread, 7 mm min., 15 mm max., IP68, IP69
- RS Stock No.:
- 285-6102
- Distrelec Article No.:
- 304-28-087
- Mfr. Part No.:
- 53112140
- Brand:
- Lapp
Subtotal (1 pack of 25 units)*
$905.05
(exc. GST)
$995.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $36.202 | $905.05 |
*price indicative
- RS Stock No.:
- 285-6102
- Distrelec Article No.:
- 304-28-087
- Mfr. Part No.:
- 53112140
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL File Nr. 79903, VDE, TUV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL File Nr. 79903, VDE, TUV | ||
- COO (Country of Origin):
- IT
LAPP 5311 Series Cable Gland, M32 Thread size, Silver Colour - 53112140
This cable gland is designed for M32 connections and is made from durable brass material. It offers robust waterproof and dust-tight sealing with an IP68 and IP69 rating, ensuring optimal performance in demanding environments. Operating within temperatures ranging from -40°C to +100°C, it is suitable for various industrial applications.
Features & Benefits
• High-quality brass construction provides reliability and strength
• IP68 and IP69 ratings ensure comprehensive protection against water and dust
• Robust design withstands high-pressure and hot water cleaning
• Effective strain relief supports secure cable installation
Applications
• Utilised in the pharmaceutical industry for equipment protection
• Effective in automation systems for secure cabling solutions
• Suitable for medical devices requiring reliable cable management
• Used in industrial machinery subjected to rigorous cleaning processes
What environmental conditions can this cable gland withstand?
It can operate effectively in extreme temperatures from -40°C to +100°C, ensuring functionality in various settings.
How does the design contribute to ease of installation?
The innovative design includes an insert for easier assembly, accommodating larger cables with minimal effort.
What performance metrics should I expect in demanding conditions?
It features IP68 protection against dust and submersion in water, and IP69 for high-pressure cleaning scenarios.
How does it manage strain and prevent damage to cables?
Its robust construction provides optimal strain relief, significantly reducing wear and tear on cables during operation.
Related links
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP66, IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP66
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
