Lapp SKINTOP MS-M Brush Series Metallic Silver Nickel Plated Brass EMC Cable Gland, M63 Thread, 34 mm min., 45 mm max.,

Subtotal (1 unit)*

$322.65

(exc. GST)

$354.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 155 unit(s) shipping from 09 November 2026
  • Plus 84 unit(s) shipping from 10 November 2026
  • Plus 63 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.65

*price indicative

RS Stock No.:
285-6104
Distrelec Article No.:
155-19-181
Mfr. Part No.:
53112680
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

EMC Cable Gland

Thread Size

M63

Maximum Cable Diameter

45mm

Minimum Cable Diameter

34mm

Material

Nickel Plated Brass

Colour

Metallic Silver

Series

SKINTOP MS-M Brush

IP Rating

IP68, IP69

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cURus File No. E79903, cULus File No. E79903

COO (Country of Origin):
DE

LAPP 5311 Series Cable Gland, M63 Thread size, Brass Material - 53112680


This cable gland is a high-performance component designed for use with copper-screened cables. The robust brass construction, plated in nickel, ensures durability and effective strain relief. Engineered for environments requiring high levels of protection, it withstands extreme temperatures ranging from -40°C to +100°C. Its IP68 and IP69 ratings make it an excellent choice for applications exposed to water and dust.

Features & Benefits


• Fast contact with cable screen for low-resistance performance

• Exceptional sealing with elastomer components for waterproofing

• Wide temperature range accommodates extreme conditions without failure

• Approved for various environmental standards, ensuring dependable use

Applications


• Utilised in automation systems where high durability is essential

• Installed in outdoor electronic equipment to maintain protection against the elements

• Effective in heavy-duty industrial environments requiring secure cable connections

• Implemented in mechanical systems that demand reliable strain relief

What is the significance of the IP68 and IP69 ratings?


The IP68 rating provides assurance against dust ingress and enables submersion in water up to a depth of 10 bars for 30 minutes, while the IP69 rating guarantees protection from high pressure and steam cleaning, making it suitable for rigorous cleaning processes.

How does the strain relief category A feature enhance performance?


The strain relief category A feature provides optimal stress distribution, reducing the risk of wire damage or disconnection, which means enhanced reliability in dynamic environments where movement and tension on cables are common.

What materials are used in this product that contribute to its durability?


The body and cap nut are made of nickel-plated brass, offering excellent corrosion resistance. Additionally, elastomer sealing rings ensure a secure and waterproof fit, while polyamide inserts add mechanical strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy