HENSEL AXM Series Black Polycarbonate Cable Gland, M20 Thread, 8 mm min., 13 mm max., IP66
- RS Stock No.:
- 276-5366
- Mfr. Part No.:
- AXM20
- Brand:
- HENSEL
Subtotal (1 unit)*
$27.64
(exc. GST)
$30.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.64 |
*price indicative
- RS Stock No.:
- 276-5366
- Mfr. Part No.:
- AXM20
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Polycarbonate | |
| Colour | Black | |
| Series | AXM | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60079-31, DIN EN 62444, DIN EN IEC 60079-1, DIN EN IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 8mm | ||
Material Polycarbonate | ||
Colour Black | ||
Series AXM | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60079-31, DIN EN 62444, DIN EN IEC 60079-1, DIN EN IEC 60079-7 | ||
- COO (Country of Origin):
- DE
Ex cable glands for Ex zones 2 and 22
For knockouts M 20
Sealing range: Ø 8-13 mm
ISO thread M 20 x 1.5
Bore-hole: Ø 20.2 mm
Wall thickness up to 3 mm
With strain relief and locknut
For indoor (normal environment and/or protected outdoor) and outdoor installation (harsh environment and/or outdoor)
Glow wire test IEC 60695-2-11: 960 °C
Colour: black, RAL 9005
Degree of protection: IP 66
Related links
- HENSEL AXM Series Black Polycarbonate Cable Gland 10 mm min. IP66
- HENSEL AXM Series Black Polycarbonate Cable Gland 14 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 5 mm min. IP66
- RS PRO Black Plastic Cable Gland 8 mm min. IP55
- RS PRO White Plastic Cable Gland 8 mm min. IP55
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
- Fibox FEM Series Black Chloroprene Cable Gland 8 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 8 mm min. IP67
