Hummel Perfect Series Nickel Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP68, IP69K
- RS Stock No.:
- 283-5312
- Distrelec Article No.:
- 155-10-813
- Mfr. Part No.:
- 1.609.0700.01
- Brand:
- Hummel
Subtotal (1 unit)*
$7.35
(exc. GST)
$8.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 18 November 2026
- Plus 300 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.35 |
*price indicative
- RS Stock No.:
- 283-5312
- Distrelec Article No.:
- 155-10-813
- Mfr. Part No.:
- 1.609.0700.01
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | Perfect | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN 50262, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series Perfect | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN 50262, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Cable gland is a watertight cable gland in metal with plastic lining.
RoHS compliant
CSA UL VDE approvals
Good strain relief and large clamp area
Bottom part fitted with an O ring
Hummel HSK-M Series Nickel Plated Brass Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP69K, IP68
- RS Stock No. 2890514
- Mfr. Part No. 1.631.1200.50
Each
$30.40
Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP69K, IP68
- RS Stock No. 2890531
- Mfr. Part No. 1.691.0700.01
Each
$19.64
1 Bag of 5
$28.21
Each (In a Pack of 5)
$5.688
Related links
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Phoenix Contact BSBC-01 Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68












