Phoenix Contact BSBC-01 Series Silver Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP68, IP66,
- RS Stock No.:
- 638-291
- Mfr. Part No.:
- 1411170
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$41.60
(exc. GST)
$45.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.60 | $4.16 |
*price indicative
- RS Stock No.:
- 638-291
- Mfr. Part No.:
- 1411170
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | BSBC-01 | |
| IP Rating | IP68, IP66, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, DIN EN 60529/IEC 60529, DNV TAE00003WY, UL 514B, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series BSBC-01 | ||
IP Rating IP68, IP66, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, DIN EN 60529/IEC 60529, DNV TAE00003WY, UL 514B, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for optimal performance in standard applications, providing a reliable and durable solution for electrical installations. With a construction featuring brass that is nickel plated, it ensures excellent protection against environmental factors. Suitable for external cable diameters ranging from 3 mm to 6.5 mm, this product efficiently secures cable entries, maintaining the integrity of your wiring system. Its robust design includes an O ring seal to prevent contaminants from entering, facilitating a safe and secure connection. Moreover, with a degree of protection rated at IP66, IP68, and IP69, this cable gland is ideal for demanding settings, ensuring dependable function regardless of ambient conditions. Whether for industrial automation or general electrical applications, this product exemplifies quality and reliability.
Offers a secure connection without cable shielding
Compatible with a wide range of cable diameters for versatility
Assembly requires minimal tools which ensuring quick installation
Achieves multiple IP ratings for superior environmental protection
O ring ensures a tight seal against moisture and debris
Accommodates high ambient temperatures for reliable operation
Perfect for applications in challenging environments
Related links
- RS PRO Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- Hummel Perfect Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 3 mm min. IP68 IP66
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP40
