SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, PG7 Thread, 2.5 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 531-103
- Mfr. Part No.:
- C5007000R
- Brand:
- SIB
Get a bulk buy discount
Add 5 more to save $7.10
View bulk pricing optionsSubtotal (1 box of 5 units)*
$35.50
(exc. GST)
$39.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $35.50 | $7.10 | - |
| 5 - 9 | $34.08 | $6.816 | $7.10 |
| 10 + | $32.65 | $6.53 | $28.50 |
*price indicative
- RS Stock No.:
- 531-103
- Mfr. Part No.:
- C5007000R
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 2.5mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
SIB-TEC PG thread brass cable gland
The SIB IP68 sealed, nickel plated brass cable glands have a PG thread and a rating of IP68
Features and Benefits
Operating temperature of -40°C to +100°C;IP68;Cable diameter of 2.5mm to 26mm
Supplied with
lock nut and nitrile 70 Sh A gasket.
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 2.5 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
