Lapp SKINTOP STR-M Series 100 Cable Gland, kit contents: 5 x Cable Gland, M12
- RS Stock No.:
- 276-1150
- Distrelec Article No.:
- 304-28-330
- Mfr. Part No.:
- 53111500
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.74
(exc. GST)
$16.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.948 | $14.74 | - |
| 25 - 120 | $2.762 | $13.81 | 6% |
| 125 + | $2.524 | $12.62 | 14% |
*price indicative
- RS Stock No.:
- 276-1150
- Distrelec Article No.:
- 304-28-330
- Mfr. Part No.:
- 53111500
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 100 | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 100 | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M12 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, 16.6mm Maximum Cable Diameter, Polyamide Material - 53111500
This cable gland is a versatile polyamide product designed for a range of industrial applications. Built to secure cable entries with an M12 thread size, it accommodates maximum cable diameters of 16.6mm and minimum diameters of 15mm. The gland's durable light grey composition ensures both functionality and aesthetic integration in various environments.
Features & Benefits
• Functional thread design supports dynamic and static use
• Cap nut and gland body engineered for reliable strain relief
• Operates effectively in temperatures ranging from -40°C to +100°C
• Effective against vibrations, ensuring long-lasting stability
Applications
• Used in automation technology for secure cable management
• Ideal for machine manufacturing, ensuring operational safety
• Suitable for measurement and control systems in industrial settings
• Effective in manufacturing robots to maintain robust electrical connections
What are the key properties that solidify its use in challenging environments?
The products polyamide composition offers resistance to extreme temperatures and environmental factors, ensuring reliable performance in harsh conditions.
Can this ensure waterproof capabilities for sensitive electronics?
With an IP69 rating, it provides exceptional waterproofing, safeguarding against moisture ingress in demanding applications.
What installation considerations should be kept in mind?
When installing, ensure that the cable diameter is within the specified range and verify that the thread size matches the designated fitting to ensure a secure connection.
How does the gland contribute to cable longevity?
Its ability to relieve strain and minimise movement helps protect cables from wear and tear, significantly prolonging their lifespan in industrial applications.
Related links
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 50 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland PG13.5
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP Series 100 Cable Gland PG9
