Lapp SKINTOP STR-M Series 100 Cable Gland, kit contents: 5 x Cable Gland, M16
- RS Stock No.:
- 276-1146
- Distrelec Article No.:
- 304-41-724
- Mfr. Part No.:
- 53111310
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save $4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.52
(exc. GST)
$17.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 175 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.104 | $15.52 | - |
| 25 - 120 | $2.908 | $14.54 | $4.90 |
| 125 + | $2.658 | $13.29 | $55.75 |
*price indicative
- RS Stock No.:
- 276-1146
- Distrelec Article No.:
- 304-41-724
- Mfr. Part No.:
- 53111310
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 100 | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 100 | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M16 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, M16 Thread size, 4.5mm Maximum Cable Diameter - 53111310
This cable gland is a robust solution designed for a range of industrial applications. The polyamide cable gland offers a secure seal, making it perfect for environments with stringent safety and performance requirements. With a thread size of M16, it accommodates cable diameters ranging from 4.5mm to 10mm while maintaining excellent durability and functionality.
Features & Benefits
• Wide temperature range of -40°C to +100°C for versatility
• Features a high-quality sealing ring for enhanced waterproofing
• Offers permanent vibration protection for stability
• Ideal for effective strain relief in various requirements
Applications
• Used in measurement and control technology for automated systems
• Suitable for machine manufacturing where reliable connections are critical
• Effective in robotics for secure electrical cable connections
• Utilised in environmental engineering requiring high protection standards
• Involved in electronic technology ensuring functionality and integrity
What type of materials are used in the construction?
The gland body and cap nut are made from polyamide, which meets V-2 standards according to UL 94. The sealing ring is made from CR material, while an NBR O-ring reinforces UV and ozone resistance, ensuring long-lasting performance.
How does the IP rating of this gland enhance its performance?
With an IP69 rating, the gland provides comprehensive protection against dust ingress and high-pressure water jets. This makes it suitable for high-humidity environments and industries where exposure to harsh conditions is common.
What range of cable diameters can be accommodated with this product?
It can accommodate cables with diameters ranging from 4.5mm to 10mm, making it a versatile choice for various applications requiring reliable connections.
How does this product contribute to effective cable management?
The glands design allows for optimal strain relief, protecting cables from wear and tear. This feature is crucial in maintaining the integrity of electrical connections in moving applications.
Related links
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland PG13.5
- Lapp SKINTOP Series 100 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP Series 100 Cable Gland PG9
- Lapp SKINTOP Series 25 Cable Gland M16
