ABB Glands Series Metallic Stainless Steel Cable Gland, 1/2 in NPT Thread, 6 mm min., 12 mm max., IP66, IP69, IP68, IP67
- RS Stock No.:
- 266-4570
- Mfr. Part No.:
- 7TCA303080R0082
- Brand:
- ABB
Subtotal (1 unit)*
$409.94
(exc. GST)
$450.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.94 |
*price indicative
- RS Stock No.:
- 266-4570
- Mfr. Part No.:
- 7TCA303080R0082
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | 1/2 in NPT | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP66, IP69, IP68, IP67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | LVD 2014/35/EU, NSF 169 2012, RoHS 2011/65/EU, UL 514B/CSA C22.2 No 18.3, WEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size 1/2 in NPT | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP66, IP69, IP68, IP67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals LVD 2014/35/EU, NSF 169 2012, RoHS 2011/65/EU, UL 514B/CSA C22.2 No 18.3, WEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB stainless steel EMC cable gland is specifically designed for food and beverage applications, with internal grounding mechanism to provide earth continuity for shielded and screened cables where required.
Smooth hygienic external casing
One piece, fully enclosed
Internal continuity contacts
Corrosion resistant
Related links
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP66 IP68, IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP69 IP67, IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP66 IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP66, IP67
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68