ABB Glands Series Metallic Stainless Steel Cable Gland, M25 Thread, 12 mm min., 17 mm max., IP69, IP68, IP66, IP67
- RS Stock No.:
- 266-4569
- Mfr. Part No.:
- 7TCA303080R0079
- Brand:
- ABB
Subtotal (1 unit)*
$709.92
(exc. GST)
$780.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $709.92 |
*price indicative
- RS Stock No.:
- 266-4569
- Mfr. Part No.:
- 7TCA303080R0079
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP69, IP68, IP66, IP67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 45545-2, EN 62444, LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 12mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP69, IP68, IP66, IP67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 45545-2, EN 62444, LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB stainless steel EMC cable gland is specifically designed for food and beverage applications, with internal grounding mechanism to provide earth continuity for shielded and screened cables where required.
Smooth hygienic external casing
One piece, fully enclosed
Internal continuity contacts
Corrosion resistant
Related links
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP66 IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP69 IP67, IP66
- Rittal 2410001 Series Metallic Stainless Steel Cable Gland 12 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP69 IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68