ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP66, IP69, IP68

Subtotal (1 pack of 10 units)*

$406.58

(exc. GST)

$447.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$40.658$406.58

*price indicative

RS Stock No.:
266-4522
Mfr. Part No.:
7TCA303080R0007
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Glands

IP Rating

IP66, IP69, IP68

Locknut Included

No

Hazardous Area Certification

EN 45545-2 HL3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU, WEEE 2002/96/EC

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB non armoured cable gland has M20 sized thread. It is used to connect conduit to an opening or enclosure.

Nickel plated brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy