ABB Glands Series Metallic Stainless Steel Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP66, IP69, IP68

Subtotal (1 unit)*

$529.23

(exc. GST)

$582.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$529.23

*price indicative

RS Stock No.:
266-4559
Mfr. Part No.:
7TCA303080R0070
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Stainless Steel

Colour

Metallic

Series

Glands

IP Rating

IP66, IP69, IP68

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Standards/Approvals

LVD 2014/35/EU, NSF 169 2012, RoHS 2011/65/EU 2015/863 amendment Annex II, UL 514B/CSA C22.2 No 18.3, WEE 2002/96/EC

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB FSCG cable gland is designed for use in food and beverage applications to allow the safe termination of cables into equipment.

Smooth hygienic external casing

One piece, fully enclosed

Suitable for splash zones

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy