Phoenix Contact Grey TPE Cable Gland, PG16 Thread, 5mm min., 8mm max., IP67
- RS Stock No.:
- 255-8881
- Mfr. Part No.:
- 1853735
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8881
- Mfr. Part No.:
- 1853735
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 5mm | |
| Material | TPE | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Locknut Included | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 5mm | ||
Material TPE | ||
Colour Grey | ||
IP Rating IP67 | ||
Locknut Included Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pg16 half screw connection made of plastic and comprising rubber seal with one hole and a pressure screw for type 1 housing.
Available in grey color
Related links
- Phoenix Contact Grey TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact PVC Cable Gland 4.5mm min. IP65
- Phoenix Contact Grey PVC Cable Gland 4.5mm min. IP65
- Phoenix Contact Grey PVC Cable Gland 2.7mm min. IP67
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- Phoenix Contact TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 7 mm min. IP67
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 6.5 mm min. IP67
