Phoenix Contact PVC Cable Gland, PG16 Thread, 4.5mm min., 5mm max., IP65
- RS Stock No.:
- 255-8899
- Mfr. Part No.:
- 1885486
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8899
- Mfr. Part No.:
- 1885486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | PVC | |
| IP Rating | IP65 | |
| Locknut Included | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 4.5mm | ||
Material PVC | ||
IP Rating IP65 | ||
Locknut Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact multiple screw connection Pg16 made of metal and consisting of rubber seal with several holes and a pressure screw for cable screw connection support.
Number of conductors available are 2
Related links
- Phoenix Contact Grey PVC Cable Gland 4.5mm min. IP65
- Phoenix Contact Grey PVC Cable Gland 4.5 mm min. IP65
- Phoenix Contact Grey PVC Cable Gland 2.7mm min. IP67
- Phoenix Contact VC-K Series Grey Polyvinyl Chloride Cable Gland 2.7 mm min. IP65
- Phoenix Contact Grey TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 6.5 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 10 mm min. IP65
