Phoenix Contact Grey PVC Cable Gland, PG16 Thread, 2.7mm min., 3mm max., IP67
- RS Stock No.:
- 255-8892
- Mfr. Part No.:
- 1885389
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8892
- Mfr. Part No.:
- 1885389
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.7mm | |
| Material | PVC | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Locknut Included | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.7mm | ||
Material PVC | ||
Colour Grey | ||
IP Rating IP67 | ||
Locknut Included Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection Pg16 made of plastic and consisting of rubber seal with several holes and a pressure screw for cable screw connection support.
Available in grey color
Related links
- Phoenix Contact Grey PVC Cable Gland 4.5 mm min. IP65
- Phoenix Contact Grey PVC Cable Gland 4.5mm min. IP65
- Phoenix Contact Grey TPE Cable Gland 5mm min. IP67
- Phoenix Contact PVC Cable Gland 4.5mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 7 mm min. IP67
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 6.5 mm min. IP67
- Phoenix Contact Grey TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP67
