Phoenix Contact VARIOCON Series Grey TPE Cable Gland, PG16 Thread, 7 mm min., 10.5 mm max., IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
567-199
Mfr. Part No.:
1853751
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG16

Product Type

Cable Gland

Maximum Cable Diameter

10.5mm

Minimum Cable Diameter

7mm

Material

TPE

Colour

Grey

Series

VARIOCON

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Half screw connection cable gland is designed for reliable performance in various electrical applications. Ideal for type 1 housings, it accommodates cable diameters ranging from 7 to 10.5 mm, featuring a robust construction that combines both plastic and a rubber seal. The product’s design ensures a secure fit, contributing to its IP67 degree of protection against dust and water ingress. Safety is paramount, with stringent warnings ensuring proper usage to prevent damage to both personnel and property. A lightweight solution, it combines functionality with ease of installation, making it an exceptional choice for professionals in plant and electrical device engineering.

Designed for half screw connections to enhance durability and performance

Constructed with high quality materials which ensuring long lasting reliability

Rubber seal that promotes protection against environmental influences

Suitable for a wide range of cable diameters allowing for versatile applications

Installs easily facilitating quick setup without compromising operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy