Telemecanique Sensors XZC Series Black Plastic, Metal Cable Gland, M8 Thread, IP67
- RS Stock No.:
- 250-5809
- Mfr. Part No.:
- XZCC8FDM30V
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$41.01
(exc. GST)
$45.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.01 |
*price indicative
- RS Stock No.:
- 250-5809
- Mfr. Part No.:
- XZCC8FDM30V
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Product Type | Cable Gland | |
| Material | Plastic, Metal | |
| Colour | Black | |
| Series | XZC | |
| IP Rating | IP67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Product Type Cable Gland | ||
Material Plastic, Metal | ||
Colour Black | ||
Series XZC | ||
IP Rating IP67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Telemecanique Sensors cable gland is a cabling component that ensures tight locking and protects the cable from the surrounding where it provides supply.
Mercury Free
Straight Female Connector
Related links
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
- Telemecanique Sensors, XZC Series Cable Assembly 5 mm for Use with Safety Light Curtain
- Telemecanique Sensors, XZC Series Adapter for Use with 5 Wire Connector
- Telemecanique Sensors, XZC Series Cable Assembly 4.2 mm for Use with Safety Light Curtain
- Weidmüller VGM Series Silver Stainless Steel Cable Gland 6 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 3.5 mm min. IP68, IP69K
