Telemecanique Sensors XZC Series Silver Metal Cable Gland, PG13.5 Thread, 9 mm min., 12 mm max., IP65

Subtotal (1 unit)*

$164.06

(exc. GST)

$180.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.06

*price indicative

RS Stock No.:
438-074
Mfr. Part No.:
XZCC23MDM190S
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

9mm

Material

Metal

Colour

Silver

Series

XZC

IP Rating

IP65

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy