Telemecanique Sensors XZC Series Black Plastic Cable Gland, PG7 Thread, 3 mm min., 6 mm max., IP67
- RS Stock No.:
- 438-066
- Mfr. Part No.:
- XZCC12MCP40B
- Brand:
- Telemecanique Sensors
Get a bulk buy discount
Add 10 more to save $41.30
View bulk pricing optionsSubtotal (1 unit)*
$51.60
(exc. GST)
$56.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.60 | - |
| 10 + | $47.47 | $41.30 |
*price indicative
- RS Stock No.:
- 438-066
- Mfr. Part No.:
- XZCC12MCP40B
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Plastic | |
| Colour | Black | |
| Series | XZC | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Plastic | ||
Colour Black | ||
Series XZC | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Telemecanique Sensors XZC Series Black Plastic M8 Thread, IP67
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 3 mm min. IP65
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 3 mm min. IP68
- RS PRO KSS PG THREAD (DIN STANDARD) Series Black Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO KSS PG THREAD (DIN STANDARD) Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
