RS PRO 5 Cable Gland Kit, kit contents: 1 x Cable Gland, M50

Subtotal (1 bag of 5 units)*

$120.33

(exc. GST)

$132.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +$24.066$120.33

*price indicative

RS Stock No.:
185-6105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Kit

Kit Contents

1 x Cable Gland

Number of Pieces

5

Series

RS PRO

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL 94V-0

Thread Size

M50

COO (Country of Origin):
DE

RS PRO Separable Cable Gland


The RS PRO separable black cable gland has a 72mm x 72mm x 39.7mm (L x W x H) dimension and a 72mm screw head diameter. The cable gland has a metric thread of size 40mm and pitch 1.5mm.

Features and Benefits


• Halogen-free

• Polyamide 6.6 material

• Ring type seal

• Screw mounted

• Silicone-free

• Spanner width of 68mm

• Strain relief

• TPE sealing material

• Working temperature ranges between -40°C and 120°C

Applications


• Cable entry

Certifications


• IP66 rated

• UL 94 v-0 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy